LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ckmtw 5557HP-2*7P product image
  • 5557HP-2*7P thumbnail 1
  • 5557HP-2*7P thumbnail 2
  • 5557HP-2*7P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ckmtw 5557HP-2*7PRoHS

Manufacturer
CkmtwAsian Brands
MPN
5557HP-2*7P
LCSC Part #
C477844
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 14POS 4.2mm DUAL ROW
Datasheetpdf iconCkmtw 5557HP-2*7P
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2182$ 1.09
50+$ 0.1726$ 8.63
150+$ 0.1531$ 22.97
500+$ 0.1215$ 60.75
2,500+$ 0.1106$ 276.50
5,000+$ 0.1041$ 520.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCkmtw
PackagingP=4.2mm
Flame Retardant RatingUL94V-2
Pitch4.2mm
With WingsWithout Fins
Reference Series-
Pins Structure2x7P
Number of Rows2
Plastic MaterialPA66
Number of PINs Per Row7
Row Spacing4.2mm
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Rated Voltage: 600V AC/DC
  • Rated Current: 7A AC/DC
  • Withstanding Voltage: 1500V AC/min
  • Insulation Resistance: 1000MΩ min
  • Operating Temperature: -25°C ~ +85°C
  • Contact Resistance: 10mΩ max
  • Insulator Material: Nylon 66, UL94V-2 or UL94V-0

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.