Wireless-tag WT32-S1
| Manufacturer | Wireless-tagAsian Brands |
| MPN | WT32-S1 |
| LCSC Part # | C477832 |
| Packaging | SMD,22.5x16mm |
| Customer # | |
| Key Attributes | Little e WiFi Module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Wireless-tag | |
| Packaging | SMD,22.5x16mm | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 2.7V~3.6V | |
| Utilized IC / Part | ESP32 | |
| Sensitivity | -98dBm | |
| Wireless Standard | IEEE802.1b/g/n/e/i;Bluetooth4.2 | |
| Features | Integrated Bluetooth function;Wi-Fi direct;Over-the-air (OTA) update | |
| Interface | UART;SPI;SDIO;I2C;GPIO;ADC;PWM;Ethernet | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The WT32-S1 WiFi module is a low-power, cost-effective embedded wireless network control module designed to meet the demands of IoT applications such as smart grid, building automation, security, smart home, and telemedicine.
The core processor of this module is the ESP32, a single-chip solution integrating 2.4 GHz Wi-Fi and Bluetooth dual-mode in a compact package. Manufactured using TSMC's ultra-low-power 40nm process, it also integrates an antenna switch, RF Balun, power amplifier, low-noise amplifier, filters, and a power management module. The ESP32 further integrates a rich set of peripherals, including capacitive touch sensors, Hall sensors, low-noise sensor amplifiers, SD card interface, Ethernet interface, high-speed SDIO/SPI, UART, I2S, and I2C.
The ESP32 chip integrates classic Bluetooth, BLE, and Wi-Fi, enabling a wide range of applications: Wi-Fi supports broad-range connectivity and direct internet access via a router, while Bluetooth allows users to connect to mobile phones or broadcast BLE Beacons for signal detection. The ESP32 chip's sleep current is less than 5 μA, making it well-suited for battery-powered wearable electronics. The ESP32 runs freeRTOS with LWIP and has built-in TLS 1.2 with hardware acceleration. The chip also supports OTA encrypted upgrades, allowing developers to continue updating their products after release.
Applications
- Smart Grid
- Building Automation
- Security
- Smart Home
- Telemedicine
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Wireless-tag | |
| Packaging | SMD,22.5x16mm | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 2.7V~3.6V | |
| Utilized IC / Part | ESP32 | |
| Sensitivity | -98dBm | |
| Wireless Standard | IEEE802.1b/g/n/e/i;Bluetooth4.2 | |
| Features | Integrated Bluetooth function;Wi-Fi direct;Over-the-air (OTA) update | |
| Interface | UART;SPI;SDIO;I2C;GPIO;ADC;PWM;Ethernet | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The WT32-S1 WiFi module is a low-power, cost-effective embedded wireless network control module designed to meet the demands of IoT applications such as smart grid, building automation, security, smart home, and telemedicine.
The core processor of this module is the ESP32, a single-chip solution integrating 2.4 GHz Wi-Fi and Bluetooth dual-mode in a compact package. Manufactured using TSMC's ultra-low-power 40nm process, it also integrates an antenna switch, RF Balun, power amplifier, low-noise amplifier, filters, and a power management module. The ESP32 further integrates a rich set of peripherals, including capacitive touch sensors, Hall sensors, low-noise sensor amplifiers, SD card interface, Ethernet interface, high-speed SDIO/SPI, UART, I2S, and I2C.
The ESP32 chip integrates classic Bluetooth, BLE, and Wi-Fi, enabling a wide range of applications: Wi-Fi supports broad-range connectivity and direct internet access via a router, while Bluetooth allows users to connect to mobile phones or broadcast BLE Beacons for signal detection. The ESP32 chip's sleep current is less than 5 μA, making it well-suited for battery-powered wearable electronics. The ESP32 runs freeRTOS with LWIP and has built-in TLS 1.2 with hardware acceleration. The chip also supports OTA encrypted upgrades, allowing developers to continue updating their products after release.
Applications
- Smart Grid
- Building Automation
- Security
- Smart Home
- Telemedicine
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| Type | Details |
|---|---|
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |



