LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ATMEGA168PA-AUR product image
  • ATMEGA168PA-AUR thumbnail 1
  • ATMEGA168PA-AUR thumbnail 2
  • ATMEGA168PA-AUR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP ATMEGA168PA-AURRoHS

Manufacturer
MPN
ATMEGA168PA-AUR
LCSC Part #
C477545
Packaging
TQFP-32(7x7)
Customer #
Key Attributes
8-bit AVR Microcontroller
Datasheetpdf iconMICROCHIP ATMEGA168PA-AUR
In-Stock: 66
66 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1265$ 3.13
10+$ 2.7652$ 27.65
30+$ 2.5406$ 76.22
100+$ 2.3079$ 230.79
500+$ 2.2037$ 1101.85
1,000+$ 2.1582$ 2158.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-32(7x7)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~5.5V
Program Memory TypeFLASH
EEPROM512Byte
Program Storage Size16KB
CPU CoreAVR
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in
Number of I/O23

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The Atmel ATmega48PA/88PA/168PA is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the Atmel ATmega48PA/88PA/168PA achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

Features

AI Translation
  • High performance, low power AVR 8-Bit microcontroller, Advanced RISC architecture
  • 131 powerful instructions – most single clock cycle execution
  • 32×8 general purpose working registers
  • Fully static operation
  • Up to 16MIPS throughput at 16MHz
  • On-chip 2-cycle multiplier
  • High endurance non-volatile memory segments, 4/8/16K bytes of in-system self-programmable flash program memory
  • 256/512/512 bytes EEPROM
  • 512/1K/1K bytes internal SRAM
  • Write/erase cycles: 10,000 flash/100,000 EEPROM
  • Optional boot code section with independent lock bits
  • In-system programming by on-chip boot program
  • True read-while-write operation
  • Programming lock for software security
  • Two 8-bit Timer/Counters with separate prescaler and compare mode
  • One 16-bit Timer/Counter with separate prescaler, compare mode, and capture mode
  • Real time counter with separate oscillator
  • Six PWM channels
  • 8-channel 10-bit ADC
  • Temperature measurement
  • Programmable serial USART
  • Master/slave SPI serial interface
  • Byte-oriented 2-wire serial interface (philips I²C compatible)
  • Programmable watchdog timer with separate on-chip oscillator
  • On-chip analog comparator
  • Interrupt and wake-up on pin change
  • Power-on reset and programmable brown-out detection
  • Internal calibrated oscillator
  • External and internal interrupt sources
  • Six sleep modes: Idle, ADC noise reduction, power-save, power-down, standby, and extended standby
  • 23 programmable I/O lines
  • 32-lead TQFP, and 32-pad QFN
  • Operating voltage: 2.7V to 5.5V
  • Temperature range: -40℃ to +125℃
  • Speed grade: 0 to 8MHz at 2.7V to 5.5V, 0 to 16MHz at 4.5V to 5.5V
  • Power consumption: Active mode: 1.4mA at 4MHz 3V 25℃, Power-down mode: 0.8μA