LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMD2920-500-12 product image
  • SMD2920-500-12 thumbnail 1
  • SMD2920-500-12 thumbnail 2
  • SMD2920-500-12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMD2920-500-12RoHS

Manufacturer
R+OAsian Brands
MPN
SMD2920-500-12
LCSC Part #
C47753901
Packaging
2920
Customer #
Key Attributes
PTC RESET FUSE 12V 5A 2920
Datasheetpdf iconR+O SMD2920-500-12
In-Stock: 1,060
1,060 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2621$ 1.31
50+$ 0.2068$ 10.34
150+$ 0.183$ 27.45
1,500+$ 0.1534$ 230.10
3,000+$ 0.1402$ 420.60
4,500+$ 0.1323$ 595.35
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerR+O
Packaging2920
Operating Temperature-40℃~+85℃
Voltage - Max12V
Hold Current5A
Current - Max40A
Power Dissipation2.5W
Trip Current10A
Length7.98mm
Width5.44mm
Resistance @ 25℃4mΩ
Time to Trip(Max)5s
Resistance - Post Trip (R1) (Max)31mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Hold current: 0.3~7.0A
  • Fast response to fault current
  • Dimensions: 2920 / 7.5×5.4mm
  • Low resistance
  • Low-profile design
  • RoHS compliant, lead-free and halogen-free

Applications

AI Translation
  • USB hubs, ports, and peripherals
  • Computers, mobile phones, multimedia devices
  • General electronics
  • Disk drives
  • Game consoles, portable electronics, batteries