R+O SMD2018-500-6
| Manufacturer | R+OAsian Brands |
| MPN | SMD2018-500-6 |
| LCSC Part # | C47753872 |
| Packaging | 2018 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 5A 2018 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | R+O | |
| Packaging | 2018 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 5A | |
| Current - Max | 40A | |
| Power Dissipation | 2W | |
| Trip Current | 10A | |
| Resistance @ 25℃ | 4mΩ | |
| Time to Trip(Max) | 25s | |
| Resistance - Post Trip (R1) (Max) | 25mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Hold current: 0.1~5.0A
- Fast response to fault current
- Size 2018 / 5.0×4.5mm
- Low resistance
- Low-profile design
- RoHS compliant, lead-free and halogen-free
Applications
AI Translation
- USB hubs, ports, and peripherals
- Computers, mobile phones, multimedia devices
- General electronics
- Disk drives
- Gaming consoles, portable electronics, batteries
- Hot-plug protection for motherboards and peripherals
In-Stock: 65
65 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1761 | $ 0.88 |
| 50+ | $ 0.1722 | $ 8.61 |
| 150+ | $ 0.1696 | $ 25.44 |
| 500+ | $ 0.1671 | $ 83.55 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | R+O | |
| Packaging | 2018 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 5A | |
| Current - Max | 40A | |
| Power Dissipation | 2W | |
| Trip Current | 10A | |
| Resistance @ 25℃ | 4mΩ | |
| Time to Trip(Max) | 25s | |
| Resistance - Post Trip (R1) (Max) | 25mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Hold current: 0.1~5.0A
- Fast response to fault current
- Size 2018 / 5.0×4.5mm
- Low resistance
- Low-profile design
- RoHS compliant, lead-free and halogen-free
Applications
AI Translation
- USB hubs, ports, and peripherals
- Computers, mobile phones, multimedia devices
- General electronics
- Disk drives
- Gaming consoles, portable electronics, batteries
- Hot-plug protection for motherboards and peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



