LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMD2018-260-24 product image
  • SMD2018-260-24 thumbnail 1
  • SMD2018-260-24 thumbnail 2
  • SMD2018-260-24 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMD2018-260-24RoHS

Manufacturer
R+OAsian Brands
MPN
SMD2018-260-24
LCSC Part #
C47753869
Packaging
2018
Customer #
Key Attributes
PTC RESET FUSE 24V 2.6A 2018
Datasheetpdf iconR+O SMD2018-260-24
In-Stock: 1,600
1,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.172$ 0.86
50+$ 0.1351$ 6.76
150+$ 0.1193$ 17.90
1,500+$ 0.0995$ 149.25
3,000+$ 0.0907$ 272.10
4,500+$ 0.0854$ 384.30
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerR+O
Packaging2018
Operating Temperature-40℃~+85℃
Voltage - Max24V
Hold Current2.6A
Current - Max40A
Power Dissipation1.6W
Trip Current5A
Time to Trip(Max)5s
Resistance @ 25℃25mΩ
Resistance - Post Trip (R1) (Max)75mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Hold current: 0.1~5.0A
  • Fast response to fault current
  • Size 2018 / 5.0×4.5mm
  • Low resistance
  • Low-profile design
  • RoHS compliant, lead-free and halogen-free

Applications

AI Translation
  • USB hubs, ports, and peripherals
  • Computers, mobile phones, multimedia devices
  • General electronics
  • Disk drives
  • Gaming consoles, portable electronics, batteries
  • Hot-plug protection for motherboards and peripherals