R+O SMD2018-020-60
| Manufacturer | R+OAsian Brands |
| MPN | SMD2018-020-60 |
| LCSC Part # | C47753861 |
| Packaging | 2018 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 200mA 2018 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | R+O | |
| Packaging | 2018 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 200mA | |
| Current - Max | 10A | |
| Power Dissipation | 900mW | |
| Trip Current | 400mA | |
| Length | 5mm | |
| Width | 4.5mm | |
| Resistance @ 25℃ | 1Ω | |
| Time to Trip(Max) | 3s | |
| Resistance - Post Trip (R1) (Max) | 7.5Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Hold current: 0.1~5.0A
- Fast response to fault current
- Size 2018 / 5.0×4.5mm
- Low resistance
- Low-profile design
- RoHS compliant, lead-free and halogen-free
Applications
AI Translation
- USB hubs, ports, and peripherals
- Computers, mobile phones, multimedia devices
- General electronics
- Disk drives
- Gaming consoles, portable electronics, batteries
- Hot-plug protection for motherboards and peripherals
In-Stock: 1,810
1,810 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1306 | $ 0.65 |
| 50+ | $ 0.1032 | $ 5.16 |
| 150+ | $ 0.0895 | $ 13.43 |
| 1,500+ | $ 0.0793 | $ 118.95 |
| 3,000+ | $ 0.0711 | $ 213.30 |
| 4,500+ | $ 0.067 | $ 301.50 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | R+O | |
| Packaging | 2018 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 200mA | |
| Current - Max | 10A | |
| Power Dissipation | 900mW | |
| Trip Current | 400mA | |
| Length | 5mm | |
| Width | 4.5mm | |
| Resistance @ 25℃ | 1Ω | |
| Time to Trip(Max) | 3s | |
| Resistance - Post Trip (R1) (Max) | 7.5Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Hold current: 0.1~5.0A
- Fast response to fault current
- Size 2018 / 5.0×4.5mm
- Low resistance
- Low-profile design
- RoHS compliant, lead-free and halogen-free
Applications
AI Translation
- USB hubs, ports, and peripherals
- Computers, mobile phones, multimedia devices
- General electronics
- Disk drives
- Gaming consoles, portable electronics, batteries
- Hot-plug protection for motherboards and peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



