LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMD1210-175-6 product image
  • SMD1210-175-6 thumbnail 1
  • SMD1210-175-6 thumbnail 2
  • SMD1210-175-6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMD1210-175-6RoHS

Manufacturer
R+OAsian Brands
MPN
SMD1210-175-6
LCSC Part #
C47753858
Packaging
1210
Customer #
Key Attributes
PTC RESET FUSE 9V 1.75A 1210
Datasheetpdf iconR+O SMD1210-175-6
In-Stock: 5,515
5,515 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1268$ 0.63
50+$ 0.101$ 5.05
150+$ 0.0881$ 13.22
500+$ 0.0785$ 39.25
2,500+$ 0.0707$ 176.75
4,000+$ 0.0669$ 267.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerR+O
Packaging1210
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current1.75A
Pitch-
Current - Max40A
Power Dissipation800mW
Trip Current3.5A
Height-
Length-
Width-
Resistance @ 25℃20mΩ
Time to Trip(Max)600ms
Resistance - Post Trip (R1) (Max)80mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Hold current: 0.05~2.0A
  • Fast response to fault current
  • Size: 1210 / 3.2×2.5mm
  • Low resistance
  • Low-profile design
  • RoHS compliant, lead-free, halogen-free

Applications

AI Translation
  • USB hubs, ports, and peripherals
  • Computers, mobile phones, multimedia devices
  • General electronics
  • Disk drives
  • Game consoles, portable electronics, batteries
  • Plug-and-play protection for motherboards and peripherals