LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ATMEGA324PA-AU product image
  • ATMEGA324PA-AU thumbnail 1
  • ATMEGA324PA-AU thumbnail 2
  • ATMEGA324PA-AU thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROCHIP ATMEGA324PA-AURoHS

Manufacturer
MPN
ATMEGA324PA-AU
LCSC Part #
C47751
Packaging
TQFP-44(10x10)
Customer #
Key Attributes
8-bit AVR Microcontroller
Datasheetpdf iconMICROCHIP ATMEGA324PA-AU
In-Stock: 592
592 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.8884$ 3.89
10+$ 3.2982$ 32.98
30+$ 2.9285$ 87.86
160+$ 2.5507$ 408.11
480+$ 2.3804$ 1142.59
960+$ 2.3058$ 2213.57
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-44(10x10)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~5.5V
Program Memory TypeFLASH
EEPROM1KB
Program Storage Size32KB
CPU CoreAVR
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in
Number of I/O32

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging160
Sales UnitPiece

Introduction

AI Translation

The Atmel picoPower ATmega324PA is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega324PA achieves throughputs close to 1MIPS per MHz. This empowers system designer to optimize the device for power consumption versus processing speed.

Features

AI Translation
  • High Performance, Low Power Atmel AVR 8-Bit Microcontroller Family Advanced RISC Architecture
  • 131 Powerful Instructions
  • Most Single Clock Cycle Execution
  • 32×8 General Purpose Working Registers
  • Fully Static Operation
  • Up to 20 MIPS Throughput at 20MHz
  • On-chip 2-cycle Multiplier
  • High Endurance Non-volatile Memory Segments
  • 32KBytes of In-System Self-Programmable Flash Program Memory
  • 1KBytes EEPROM
  • 2KBytes Internal SRAM
  • Write/Erase Cycles: 10,000 Flash/100,000 EEPROM
  • Data Retention: 20 Years at 85℃/100 Years at 25℃
  • Optional Boot Code Section with Independent Lock Bits
  • In-System Programming by On-chip Boot Program
  • True Read-While-Write Operation
  • Programming Lock for Software Security
  • Atmel QTouch Library Support
  • Capacitive Touch Buttons, Sliders and Wheels QTouch and QMatrix acquisition
  • Up to 64 Sense Channels
  • JTAG (IEEE std. 1149.1 Compliant) Interface
  • Boundary-scan Capabilities According to the JTAG Standard
  • Extensive On-chip Debug Support
  • Programming of Flash, EEPROM, Fuses, and Lock Bits through the JTAG Interface
  • Peripheral Features Two 8-bit Timer/Counters with Separate Prescaler and Compare Mode
  • One 16-bit Timer/Counter with Separate Prescaler, Compare Mode, and Capture Mode
  • Real Time Counter with Separate Oscillator
  • Six PWM Channels
  • 8-channel 10-bit ADC
  • Differential Mode with Selectable Gain at 1×, 10× or 200×
  • One Byte-oriented 2-wire Serial Interface (Philips I²C compatible)
  • Two Programmable Serial USART
  • One Master/Slave SPI Serial Interface
  • Programmable Watchdog Timer with Separate On-chip Oscillator
  • On-chip Analog Comparator
  • Interrupt and Wake-up on Pin Change
  • Special Microcontroller Features Power-on Reset and Programmable Brown-out Detection
  • Internal Calibrated RC Oscillator
  • External and Internal Interrupt Sources
  • Six Sleep Modes: Idle, ADC Noise Reduction, Power-save, Power-down, Standby, and Extended Standby
  • I/O and Packages 32 Programmable I/O Lines
  • 40-pin PDIP
  • 44-lead TQFP
  • 44-pad VQFN/QFN
  • 44-pad DRQFN
  • 49-ball VFBGA
  • Operating Voltage 1.8 - 5.5V
  • Speed Grades 0 - 4MHz @ 1.8V - 5.5V
  • 0 - 10MHz @ 2.7V - 5.5V
  • 0 - 20MHz @ 4.5 - 5.5V
  • Power Consumption at 1MHz, 1.8V, 25℃
  • Active Mode: 0.4mA
  • Power-down Mode: 0.1μA
  • Power-save Mode: 0.6μA (Including 32kHz RTC)