LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS3808G01DRVR product image
  • TPS3808G01DRVR thumbnail 1
  • TPS3808G01DRVR thumbnail 2
  • TPS3808G01DRVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS3808G01DRVRRoHS

Manufacturer
MPN
TPS3808G01DRVR
LCSC Part #
C477447
Packaging
WSON-6-EP(2x2)
Customer #
Key Attributes
Low-Quiescent-Current, Programmable-Delay Supervisory Circuit
Datasheetpdf iconTI TPS3808G01DRVR
In-Stock: 450
450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6167$ 0.62
10+$ 0.4739$ 4.74
30+$ 0.4122$ 12.37
100+$ 0.3343$ 33.43
500+$ 0.3002$ 150.10
1,000+$ 0.2808$ 280.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingWSON-6-EP(2x2)
Reset Timeout20ms
Operating Temperature-40℃~+125℃
output typeOpen-drain
Reset Active LevelActive Low
Voltage - Supply1.7V~6.5V
ChipTypeVoltage monitor
Standby Current2.4uA
Threshold Voltage405mV
FunctionManual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS3808 family of microprocessor supervisory circuits monitors system voltages from 0.4 V to 5 V, asserting an open-drain RESET signal when the SENSE voltage drops below a preset threshold or when the manual reset (MR) pin drops to a logic low. The RESET output remains low for the user-adjustable delay time after the SENSE voltage and manual reset (MR) return above the respective thresholds. The TPS3808 device uses a precision reference to achieve 0.5% threshold accuracy for V ≤ 3.3 V. The reset delay time can be set to 20 ms by disconnecting the C pin, 300 ms by connecting the C pin to V using a resistor, or can be user-adjusted between 1.25 ms and 10 s by connecting the C pin to an external capacitor. The TPS3808 device has a very low typical quiescent current of 2.4 μA, so it is well-suited to battery-powered applications. It is available in the SOT-23 and 2-mm × 2-mm WSON packages, and is fully specified over a temperature range of -40°C to 125°C (T).

Features

AI Translation
  • Power-On Reset Generator with Adjustable Delay Time: 1.25 ms to 10 s
  • Very Low Quiescent Current: 2.4 μA Typical
  • High Threshold Accuracy: 0.5% Typ
  • Fixed Threshold Voltages for Standard Voltage Rails from 0.9 V to 5 V and Adjustable Voltage Down to 0.4 V Are Available
  • Manual Reset (MR) Input
  • Open-Drain RESET Output
  • Temperature Range: -40°C to 125°C
  • Small SOT-23 and 2-mm × 2-mm WSON Packages

Applications

AI Translation
  • DSP or Microcontroller Applications
  • Notebook and Desktop Computers
  • PDAs and Hand-Held Products
  • Portable and Battery-Powered Products
  • FPGA and ASIC Applications