kangshen TS-6643SPR-5P
| Manufacturer |
kangshen
Asian Brands |
| Mfr. Part # | TS-6643SPR-5P |
| LCSC Part # | C47734560 |
| Package | SMD |
| Customer # | |
| Description | 12V Without Bracket 6.2mm Round Button No 6.45mm SPST 50mA SMD Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | kangshen | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,240 
1,240
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0423 $ 0.0381 | $ 0.38 |
100+ | $ 0.0334 $ 0.0301 | $ 3.01 |
300+ | $ 0.0289 $ 0.0261 | $ 7.83 |
1,000+ | $ 0.0255 $ 0.0230 | $ 23.00 |
5,000+ | $ 0.0228 $ 0.0206 | $ 103.00 |
10,000+ | $ 0.0215 $ 0.0194 | $ 194.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$