kangshen TS-2438VS
| Manufacturer |
kangshen
Asian Brands |
| Mfr. Part # | TS-2438VS |
| LCSC Part # | C47734517 |
| Package | SMD,4.6x1.8mm |
| Customer # | |
| Description | 12V Without Bracket 3.8mm Rectangular Button 4.6mm SPST 50mA SMD,4.6x1.8mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | kangshen | |
| Package | SMD,4.6x1.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,850 
2,850
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0488 | $ 0.49 |
100+ | $ 0.0385 | $ 3.85 |
300+ | $ 0.0334 | $ 10.02 |
3,000+ | $ 0.0295 | $ 88.50 |
6,000+ | $ 0.0264 | $ 158.40 |
9,000+ | $ 0.0249 | $ 224.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$