LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bestirpower BCH65S30D2 product image
  • BCH65S30D2 thumbnail 1
  • BCH65S30D2 thumbnail 2
  • BCH65S30D2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bestirpower BCH65S30D2RoHS

Manufacturer
BestirpowerAsian Brands
MPN
BCH65S30D2
LCSC Part #
C47715880
Packaging
TO-220-2
Customer #
Key Attributes
650V, 30A Silicon Carbide Schottky Diode
Datasheetpdf iconBestirpower BCH65S30D2
In-Stock: 1
1 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 1.1069$ 1.11
10+$ 0.9205$ 9.21
30+$ 0.8184$ 24.55
100+$ 0.7017$ 70.17
500+$ 0.6499$ 324.95
1,000+$ 0.6272$ 627.20
Standard Packaging5/Full Bag

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerBestirpower
PackagingTO-220-2
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)650V
Voltage - Forward(Vf@If)1.45V@30A
Reverse Leakage Current (Ir)2uA@650V
Current - Rectified30A
Non-Repetitive Peak Forward Surge Current216A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5
Sales UnitPiece

Introduction

AI Translation

BCH65S30D3 utilizes Bestirpower's advanced silicon carbide diode technology, which combines excellent low forward voltage with superior robustness. As a result, this series is well-suited for applications demanding high power efficiency.

Features

AI Translation
  • High surge current capability
  • No reverse recovery
  • Positive temperature coefficient
  • Benchmark switching performance
  • RoHS compliant / Halogen-free

Applications

AI Translation
  • Freewheeling diode in inverter stage
  • Power factor correction
  • Data centers
  • Switching power supplies