Bestirpower BCH120S20D2
| Manufacturer |
Bestirpower
Asian Brands |
| Mfr. Part # | BCH120S20D2 |
| LCSC Part # | C47715875 |
| Package | TO-220-2 |
| Customer # | |
| Key Attributes | 1200V 20A SiC Schottky Diode |
| Description | 135A 1.2kV 1.39V@20A 20A TO-220-2 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Bestirpower | |
| Package | TO-220-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
280
280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.612 $ 1.1284 | $ 1.13 |
10+ | $ 1.3717 $ 0.9602 | $ 9.60 |
50+ | $ 1.2195 $ 0.8537 | $ 42.69 |
100+ | $ 1.0656 $ 0.7460 | $ 74.60 |
500+ | $ 0.9951 $ 0.6966 | $ 348.30 |
1,000+ | $ 0.9647 $ 0.6753 | $ 675.30 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$