Bestirpower BCZ120N40M1
| Manufacturer |
Bestirpower
Asian Brands |
| Mfr. Part # | BCZ120N40M1 |
| LCSC Part # | C47715865 |
| Package | TO-247-4L |
| Customer # | |
| Key Attributes | 1200V 40mΩ Silicon Carbide Power MOSFET |
| Description | N-Channel 1.2kV 60A 375W Through Hole TO-247-4L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Bestirpower | |
| Package | TO-247-4L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
162
162
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.9807 | $ 2.98 |
10+ | $ 2.5582 | $ 25.58 |
30+ | $ 2.3059 | $ 69.18 |
90+ | $ 2.0521 | $ 184.69 |
510+ | $ 1.9345 | $ 986.60 |
990+ | $ 1.8819 | $ 1863.08 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$