LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HENGTUO HT-814-A product image
  • HT-814-A thumbnail 1
  • HT-814-A thumbnail 2
  • HT-814-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HENGTUO HT-814-ARoHS

Manufacturer
HENGTUOAsian Brands
MPN
HT-814-A
LCSC Part #
C47715853
Packaging
DIP-4
Customer #
Key Attributes
OPTOISOLATOR 5kV 1CH TRANS DIP-4
Datasheetpdf iconHENGTUO HT-814-A
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0756$ 0.0719$ 0.36
50+$ 0.0596$ 0.0567$ 2.84
200+$ 0.0516$ 0.0491$ 9.82
500+$ 0.0456$ 0.0434$ 21.70
2,500+$ 0.0408$ 0.0388$ 97.00
5,000+$ 0.0384$ 0.0365$ 182.50
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerHENGTUO
PackagingDIP-4
Fall time3us
Rise time4us
Output Current50mA
Vce Saturation(VCE(sat))200mV@20mA,1mA
Load Voltage80V
Reverse Voltage6V
Current transfer ratio150%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~110℃
Output TypePhototransistor
Input typeAC,DC
Isolation Voltage(Vrms)5kV
FeaturesIntegrated anti-parallel LED

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

HT-814X is an optocoupler consisting of two LEDs and a phototransistor. It is available in a 4-pin package with wide lead spacing and SMT options.

Features

AI Translation
  • AC input response
  • Current Transfer Ratio (CTR: min. 20% at IF = ±1mA, VCE = 5V)
  • High input-output isolation voltage (Viso = 5,000Vrms)
  • Operating temperature: -55℃ ~ 110℃
  • Safety certifications (UL 1577, VDE DIN EN60747-5-5 (VDE 0884-5), CQC11-471543-2022)
  • RoHS compliant
  • Moisture Sensitivity Level MSL1

Applications

AI Translation
  • Programmable controllers
  • Switching power supplies, smart meters
  • Home appliances