LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HMTCONN DA508-210C1-3PG213 product image
  • DA508-210C1-3PG213 thumbnail 1
  • DA508-210C1-3PG213 thumbnail 2
  • DA508-210C1-3PG213 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HMTCONN DA508-210C1-3PG213RoHS

Manufacturer
HMTCONNAsian Brands
MPN
DA508-210C1-3PG213
LCSC Part #
C47665841
Packaging
P=5.08mm
Customer #
Key Attributes
TERM BLOCK PLUG 3POS 5.08mm
Datasheetpdf iconHMTCONN DA508-210C1-3PG213
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0829$ 0.0747$ 0.37
50+$ 0.0808$ 0.0728$ 3.64
200+$ 0.0794$ 0.0715$ 14.30
400+$ 0.078$ 0.0702$ 28.08
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerHMTCONN
PackagingP=5.08mm
Wire Gauge - mm22.5
Wire Gauge - AWG12~28
Number of Positions or Pins1x3P
Number of Pins3P
Operating Temperature-40℃~+105℃
Number of PINs Per Row3
Number of Rows1
Current Rating15A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeScrew Terminal (M3)
Voltage Rating300V
Pitch5.08mm
Connector TypeMale Plug
ColorGreen
Mounting Type-
Termination Style-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.