HMTCONN W254111K-3PY2123
| Manufacturer | HMTCONNAsian Brands |
| MPN | W254111K-3PY2123 |
| LCSC Part # | C47665788 |
| Packaging | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | XHB 1 3P -25℃~+85℃ 3 2.5mm 3A 250V 1x3P Through Hole,P=2.5mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HMTCONN | |
| Packaging | Through Hole,P=2.5mm | |
| Reference Series | XHB | |
| Contact Material | Copper alloy | |
| Color | Yellow | |
| Flame Retardant Rating | UL94V-2 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 3 | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 250V | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10mm | |
| Pin Structure | 1x3P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,780
1,780 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0306$ 0.0276 | $ 0.55 |
| 200+ | $ 0.0235$ 0.0212 | $ 4.24 |
| 600+ | $ 0.0196$ 0.0177 | $ 10.62 |
| 2,000+ | $ 0.0172$ 0.0155 | $ 31.00 |
| 10,000+ | $ 0.0151$ 0.0136 | $ 136.00 |
| 20,000+ | $ 0.014$ 0.0126 | $ 252.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HMTCONN | |
| Packaging | Through Hole,P=2.5mm | |
| Reference Series | XHB | |
| Contact Material | Copper alloy | |
| Color | Yellow | |
| Flame Retardant Rating | UL94V-2 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 3 | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 250V | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10mm | |
| Pin Structure | 1x3P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



