HMTCONN W200110K-6PY2123
| Manufacturer | HMTCONNAsian Brands |
| MPN | W200110K-6PY2123 |
| LCSC Part # | C47665759 |
| Packaging | Through Hole,Right Angle,P=2mm |
| Customer # | |
| Key Attributes | HY 1 6P -25℃~+85℃ 6 2mm 2A 200V 1x6P Through Hole,Right Angle,P=2mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HMTCONN | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Reference Series | HY | |
| Contact Material | Copper alloy | |
| Color | Yellow | |
| Flame Retardant Rating | UL94V-2 | |
| Number of Rows | 1 | |
| Mounting Type | Right Angle | |
| Number of PINs | 6P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 6 | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 200V | |
| X-Length of Bottom Edge on Board (Spacing Line) | 14mm | |
| Pin Structure | 1x6P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 990
990 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0543$ 0.0516 | $ 0.52 |
| 100+ | $ 0.0427$ 0.0406 | $ 4.06 |
| 300+ | $ 0.0369$ 0.0351 | $ 10.53 |
| 1,000+ | $ 0.0326$ 0.0310 | $ 31.00 |
| 5,000+ | $ 0.0291$ 0.0277 | $ 138.50 |
| 10,000+ | $ 0.0274$ 0.0261 | $ 261.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



