OMRON EE-SX672-WR 1M
| Manufacturer | |
| Mfr. Part # | EE-SX672-WR 1M |
| LCSC Part # | C476623 |
| Package | - |
| Customer # | |
| Key Attributes | Slot-type Photomicrosensor |
| Description | 5mm 940nm Photointerrupters - Slot Type - Logic Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Logic Output | |
| Manufacturer | OMRON | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.7324 | $ 7.73 |
10+ | $ 6.7101 | $ 67.10 |
30+ | $ 6.086 | $ 182.58 |
100+ | $ 5.5635 | $ 556.35 |
Standard Packaging 10/Full
Bag | ||
Better price for more quantity?
$