LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Corebai Microelectronics CBM53D14AMS product image
  • CBM53D14AMS thumbnail 1
  • CBM53D14AMS thumbnail 2
  • CBM53D14AMS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Corebai Microelectronics CBM53D14AMSRoHS

Manufacturer
MPN
CBM53D14AMS
LCSC Part #
C476452
Packaging
MSOP-10
Customer #
Key Attributes
7us 2.5V~5.5V 0.5LSB 10 MSOP-10 Digital to Analog Converters (DAC) RoHS
Datasheetpdf iconCorebai Microelectronics CBM53D14AMS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.541$ 3.54
10+$ 3.4647$ 34.65
30+$ 3.4139$ 102.42
100+$ 3.363$ 336.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerCorebai Microelectronics
PackagingMSOP-10
Settling Time7us
Operating Temperature-40℃~+105℃
Voltage - Supply2.5V~5.5V
FunctionMulti-chip synchronization;Integrated buffer;Power-down mode;Power-on reset
Integral non - linearity0.5LSB
Resolution (Bits)10
Number of Channels4
Interface TypeSPI;QSPI;MICROWIRE

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The CBM53D14/CBM53D24 are quad 10- and 12-bit buffered voltage output DACs in MSOP10L packages that operate from a single 2.5V to 5.5V supply, consuming only 500uA at 3V. They have on-chip rail-to-rail output amplifiers with slew rate of 0.7V/us. A 3-wire serial interface compatible with standard SPI, QSPI, MICROWIRE, and DSP interface standards is used, which can operates at clock rates up to 30MHz. The references for the four DACs are derived from one reference pin. The outputs of all DACs can be updated simultaneous. It incorporate a power-on reset circuit, and ensure that the DAC outputs power up to 0V and remains there until a valid write takes place to the device. The parts contain a power-down feature that reduces the current consumption to 200nA @ 5V (80nA @ 3V).

Features

AI Translation
  • Low power operation: 500uA @ 3V, 600uA @ 5V
  • 2.5V to 5.5V power supply
  • Power-down to 80nA @ 3V, 200nA @ 5V
  • Double-buffered input logic
  • Output range: 0V to
  • Power-on reset to 0V
  • On-chip, rail-to-rail output buffer amplifiers
  • Temperature range -40°C to +105°C

Applications

AI Translation
  • Portable battery-powered instruments
  • Digital gain and offset adjustment
  • Programmable voltage and current sources
  • Programmable attenuators
  • Industrial process controls