TI TMS320F28069FPZT
| Manufacturer | |
| MPN | TMS320F28069FPZT |
| LCSC Part # | C476135 |
| Packaging | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | 32-bit microcontroller with high-speed PWM, multi-channel ADC and various communication interfaces |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~1.995V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 90MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 54 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The F2806x PiccoloTM family of microcontrollers (MCUs) provides the power of the C28x core and CLA coupled with highly integrated control peripherals in low pin- count devices. This family is code- compatible with previous C28x- based code, and also provides a high level of analog integration.
An internal voltage regulator allows for single- rail operation. Enhancements have been made to the HRPWM module to allow for dual- edge control (frequency modulation). Analog comparators with internal 10- bit references have been added and can be routed directly to control the ePWM outputs. The ADC converts from 0 to 3.3- V fixed full- scale range and supports ratio- metric VREFHI / VREFLO references. The ADC interface has been optimized for low overhead and latency.
Features
- High-Efficiency 32-Bit CPU (TMS320C28x)
- 90 MHz (11.11-ns Cycle Time)
- 16 x 16 and 32 x 32 Multiply and Accumulate (MAC) Operations
- 16 x 16 Dual MAC
- Harvard Bus Architecture
- Atomic Operations
- Fast Interrupt Response and Processing
- Unified Memory Programming Model
- Code-Efficient (in C / C++ and Assembly)
- Floating-Point Unit (FPU)
- Native Single-Precision Floating-Point Operations
- Programmable Control Law Accelerator (CLA)
- 32-Bit Floating-Point Math Accelerator
- Executes Code Independently of the Main CPU
- Viterbi, Complex Math, CRC Unit (VCU)
- Extends C28x Instruction Set to Support Complex Multiply, Viterbi Operations, and Cyclic Redundancy Check (CRC)
- Embedded Memory
- Up to 256KB of Flash
- Up to 100KB of RAM
- 2KB of One-Time Programmable (OTP) ROM
- 6-Channel Direct Memory Access (DMA)
- Low Device and System Cost
- Single 3.3-V Supply
- No Power Sequencing Requirement
- Integrated Power-on Reset and Brownout Reset
- Low-Power Operating Modes
- No Analog Support Pin
- Endianness: Little Indian
- JTAG Boundary Scan Support
- IEEE Standard 1149.1-1990 Standard Test Access Port and Boundary Scan Architecture
- Clocking
- Two Internal Zero-Pin Oscillators
- On-Chip Crystal Oscillator/External Clock Input
- Watchdog Timer Module
- Missing Clock Detection Circuitry
- Peripheral Interrupt Expansion (PIE) Block That Supports All Peripheral Interrupts
- Three 32-Bit CPU Timers
- Advanced Control Peripherals
- Up to 8 Enhanced Pulse-Width Modulator (ePWM) Modules
- 16 PWM Channels Total (8 HRPWM-Capable)
- Independent 16-Bit Timer in Each Module
- Three Input Enhanced Capture (eCAP) Modules
- Up to 4 High-Resolution Capture (HRCAP) Modules
- Up to 2 Enhanced Quadrature Encoder Pulse (eQEP) Modules
- 12-Bit Analog-to-Digital Converter (ADC), Dual Sample-and-Hold (S/H)
- Up to 3.46 MSPS
- Up to 16 Channels
- On-Chip Temperature Sensor
- 128-Bit Security Key and Lock
- Protects Secure Memory Blocks
- Prevents Reverse-Engineering of Firmware
- Serial Port Peripherals
- Two Serial Communications Interface (SCI) [UART] Modules
- Two Serial Peripheral Interface (SPI) Modules
- One Inter-Integrated-Circuit (I2C) Bus
- One Multichannel Buffered Serial Port (McBSP) Bus
- One Enhanced Controller Area Network (eCAN)
- Universal Serial Bus (USB) 2.0 (see Device Comparison Table for Availability)
- Full-Speed Device Mode
- Full-Speed or Low-Speed Host Mode
- Up to 54 Individually Programmable, Multiplexed General-Purpose Input/Output (GPIO) Pins With Input Filtering
- Advanced Emulation Features
- Analysis and Breakpoint Functions
- Real-Time Debug Through Hardware
- Package Options
- 80-Pin PFP and 100-Pin P2P PowerPAD™ Thermally Enhanced Thin Quad Flatpacks (HTQFPs)
- 80-Pin PN and 100-Pin P2 Low-Profile Quad Flatpacks (LQFPs)
- Temperature Options
- T: -40℃ to 105℃
- S: -40℃ to 125℃
- Q: -40℃ to 125℃ (AEC Q100 Qualification for Automotive Applications)
Applications
- Appliances
- Building Automation
- Electric Vehicle/Hybrid Electric Vehicle (EV/HEV) Powertrain
- Factory Automation
- Grid Infrastructure
- Medical, Healthcare and Fitness
- Motor Drives
- Power Delivery
- Telecom Infrastructure
- Test and Measurement
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.3937 | $ 12.39 |
| 10+ | $ 10.7013 | $ 107.01 |
| 30+ | $ 9.6693 | $ 290.08 |
| 100+ | $ 8.8045 | $ 880.45 |
Standard Packaging90/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~1.995V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 90MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 54 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The F2806x PiccoloTM family of microcontrollers (MCUs) provides the power of the C28x core and CLA coupled with highly integrated control peripherals in low pin- count devices. This family is code- compatible with previous C28x- based code, and also provides a high level of analog integration.
An internal voltage regulator allows for single- rail operation. Enhancements have been made to the HRPWM module to allow for dual- edge control (frequency modulation). Analog comparators with internal 10- bit references have been added and can be routed directly to control the ePWM outputs. The ADC converts from 0 to 3.3- V fixed full- scale range and supports ratio- metric VREFHI / VREFLO references. The ADC interface has been optimized for low overhead and latency.
Features
- High-Efficiency 32-Bit CPU (TMS320C28x)
- 90 MHz (11.11-ns Cycle Time)
- 16 x 16 and 32 x 32 Multiply and Accumulate (MAC) Operations
- 16 x 16 Dual MAC
- Harvard Bus Architecture
- Atomic Operations
- Fast Interrupt Response and Processing
- Unified Memory Programming Model
- Code-Efficient (in C / C++ and Assembly)
- Floating-Point Unit (FPU)
- Native Single-Precision Floating-Point Operations
- Programmable Control Law Accelerator (CLA)
- 32-Bit Floating-Point Math Accelerator
- Executes Code Independently of the Main CPU
- Viterbi, Complex Math, CRC Unit (VCU)
- Extends C28x Instruction Set to Support Complex Multiply, Viterbi Operations, and Cyclic Redundancy Check (CRC)
- Embedded Memory
- Up to 256KB of Flash
- Up to 100KB of RAM
- 2KB of One-Time Programmable (OTP) ROM
- 6-Channel Direct Memory Access (DMA)
- Low Device and System Cost
- Single 3.3-V Supply
- No Power Sequencing Requirement
- Integrated Power-on Reset and Brownout Reset
- Low-Power Operating Modes
- No Analog Support Pin
- Endianness: Little Indian
- JTAG Boundary Scan Support
- IEEE Standard 1149.1-1990 Standard Test Access Port and Boundary Scan Architecture
- Clocking
- Two Internal Zero-Pin Oscillators
- On-Chip Crystal Oscillator/External Clock Input
- Watchdog Timer Module
- Missing Clock Detection Circuitry
- Peripheral Interrupt Expansion (PIE) Block That Supports All Peripheral Interrupts
- Three 32-Bit CPU Timers
- Advanced Control Peripherals
- Up to 8 Enhanced Pulse-Width Modulator (ePWM) Modules
- 16 PWM Channels Total (8 HRPWM-Capable)
- Independent 16-Bit Timer in Each Module
- Three Input Enhanced Capture (eCAP) Modules
- Up to 4 High-Resolution Capture (HRCAP) Modules
- Up to 2 Enhanced Quadrature Encoder Pulse (eQEP) Modules
- 12-Bit Analog-to-Digital Converter (ADC), Dual Sample-and-Hold (S/H)
- Up to 3.46 MSPS
- Up to 16 Channels
- On-Chip Temperature Sensor
- 128-Bit Security Key and Lock
- Protects Secure Memory Blocks
- Prevents Reverse-Engineering of Firmware
- Serial Port Peripherals
- Two Serial Communications Interface (SCI) [UART] Modules
- Two Serial Peripheral Interface (SPI) Modules
- One Inter-Integrated-Circuit (I2C) Bus
- One Multichannel Buffered Serial Port (McBSP) Bus
- One Enhanced Controller Area Network (eCAN)
- Universal Serial Bus (USB) 2.0 (see Device Comparison Table for Availability)
- Full-Speed Device Mode
- Full-Speed or Low-Speed Host Mode
- Up to 54 Individually Programmable, Multiplexed General-Purpose Input/Output (GPIO) Pins With Input Filtering
- Advanced Emulation Features
- Analysis and Breakpoint Functions
- Real-Time Debug Through Hardware
- Package Options
- 80-Pin PFP and 100-Pin P2P PowerPAD™ Thermally Enhanced Thin Quad Flatpacks (HTQFPs)
- 80-Pin PN and 100-Pin P2 Low-Profile Quad Flatpacks (LQFPs)
- Temperature Options
- T: -40℃ to 105℃
- S: -40℃ to 125℃
- Q: -40℃ to 125℃ (AEC Q100 Qualification for Automotive Applications)
Applications
- Appliances
- Building Automation
- Electric Vehicle/Hybrid Electric Vehicle (EV/HEV) Powertrain
- Factory Automation
- Grid Infrastructure
- Medical, Healthcare and Fitness
- Motor Drives
- Power Delivery
- Telecom Infrastructure
- Test and Measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



