LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS CY8C20496A-24LQXI product image
  • CY8C20496A-24LQXI thumbnail 1
  • CY8C20496A-24LQXI thumbnail 2
  • CY8C20496A-24LQXI thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Infineon/CYPRESS CY8C20496A-24LQXIRoHS

Manufacturer
MPN
CY8C20496A-24LQXI
LCSC Part #
C475880
Packaging
TQFN-32-EP(5x5)
Customer #
Key Attributes
Others TQFN-32-EP(5x5) Application Specific Microcontrollers RoHS
Datasheetpdf iconInfineon/CYPRESS CY8C20496A-24LQXI
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.0054$ 6.01
10+$ 5.182$ 51.82
30+$ 4.679$ 140.37
100+$ 4.2595$ 425.95
Standard Packaging490/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Application Specific Microcontrollers
ManufacturerInfineon/CYPRESS
PackagingTQFN-32-EP(5x5)
Voltage - Supply1.71V~5.5V
Operating Temperature-40℃~+85℃
Program Storage Size16KB
CPU CoreOthers

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging490
Sales UnitPiece

Features

AI Translation
  • Low power CapSense block with SmartSense Auto-tuning
  • Patented CSA_EMC, CSD sensing algorithms
  • SmartSense_EMC Auto-Tuning
    • Sets and maintains optimal sensor performance during run time
    • Eliminates system tuning during development and production
    • Compensates for variations in manufacturing process
  • Low average power consumption – 28 µA/sensor in run time (wake-up and scan once every 125 ms)
  • Powerful Harvard-architecture processor
    • M8C CPU with a max speed of 24 MHz
  • Operating Range: 1.71 V to 5.5 V
    • Standby Mode 1.1 μA (Typ)
    • Deep Sleep 0.1 μA (Typ)
  • Operating Temperature range: -40 °C to +85 °C
  • Flexible on-chip memory
    • 8 KB flash, 1 KB SRAM
    • 16 KB flash, 2 KB SRAM
    • 32 KB flash, 2 KB SRAM
    • Read while Write with EEPROM emulation
    • 50,000 flash erase/write cycles
    • In-system programming simplifies manufacturing process
  • Four Clock Sources
    • Internal main oscillator (IMO): 6/12/24 MHz
    • Internal low-speed oscillator (ILO) at 32 kHz for watchdog and sleep timers
    • External 32 KHz Crystal Oscillator
    • External Clock Input
  • Programmable pin configurations
    • Up to 36 general-purpose I/Os (GPIOs) configurable as buttons or sliders
    • Dual mode GPIO (Analog inputs and Digital I/O supported)
    • High sink current of 25 mA per GPIO
      • Max sink current 120 mA for all GPIOs
    • Source Current
      • 5 mA on ports 0 and 1
      • 1 mA on ports 2,3 and 4
    • Configurable internal pull-up, high-Z and open drain modes
    • Selectable, regulated digital I/O on port 1
    • Configurable input threshold on port 1
  • Versatile Analog functions
    • Internal analog bus supports connection of multiple sensors to form ganged proximity sensor
    • Internal Low-Dropout voltage regulator for high power supply rejection ratio (PSRR)
  • Full-Speed USB
    • 12 Mbps USB 2.0 compliant
  • Additional system resources
    • I2C Slave:
      • Selectable to 50 kHz, 100 kHz, or 400 kHz
    • Configurable up to 12 MHz SPI master and slave
    • Three 16-bit timers
    • Watchdog and sleep timers
    • Integrated supervisory circuit
    • 10-bit incremental analog-to-digital converter (ADC) with internal voltage reference
    • Two general-purpose high speed, low power analog comparators
  • Complete development tools
    • Free development tool (PSoC Designer)
  • Sensor and Package options
    • 10 Sensors – QFN 16, 24
    • 16 Sensors – QFN 24
    • 22 / 25 Sensors – QFN 32
    • 24 Sensors - WLCSP 30
    • 31 Sensors – SSOP 48
    • 33 Sensors – QFN 48