TI TPA3138D2PWPR
| Manufacturer | |
| MPN | TPA3138D2PWPR |
| LCSC Part # | C475506 |
| Packaging | TSSOP-28-EP |
| Customer # | |
| Key Attributes | Inductor-Free, Stereo Class-D Speaker Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | TSSOP-28-EP | |
| Quiescent Current | 20mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.04% | |
| Signal-to-Noise Ratio | 102dB | |
| Features | Digitally programmable gain;Automatic mute/no-noise switch;Overvoltage protection | |
| Voltage - Supply | 3.5V~14.4V | |
| Speaker Channels | 2-Channel | |
| Operating Temperature | -10℃~+85℃ | |
| Output Power | 10W×2@6Ω;18.5W×1@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | -70dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPA3138D2 is a 10-W/ch, high-efficiency, low idle-current Class-D stereo audio amplifier. It can drive stereo speakers with a load as low as 3.2-Ω. In the 1SPW mode, it consumes a low idle current of only 21-mA (12-V) and can operate down to 3.5-V, allowing for longer audio play and improved thermal performance in bluetooth speakers, battery-powered appliances and other power-sensitive applications. Advanced EMI Suppression with Spread Spectrum Control enables the use of inexpensive ferrite bead filters while meeting EMC requirements for system cost reduction. To further simplify the design, the TPA3138D2 integrates essential protection features including undervoltage, overvoltage, power limit, short circuit, overtemperature, as well as DC speaker protection. All of these protections come with automatic recovery. Customers can leverage every TPA3138D2 feature in existing designs as it is fully pin-to-pin compatible to TI's TPA3110D2, TPA3136D2 and TPA3136AD2.
Features
- Wide Supply Range 3.5-V to 14.4-V – 2×10 W into 6-Ω, %THD+N, 12-V Supply; 1×18.5 W into 4-Ω, 10% THD+N, 12-V Supply; THD+N: 0.04% at 1 W, 1 kHz input, 6-Ω
- Longer Battery Life for Portable Applications: 20-mA (12-V) Idle Current in 1SPW Mode; >90% Class-D Efficiency
- Reduced Solution Size and Cost: Inductor-Free Operation; EN55013 and EN55022 EMC Compliant When No Inductors are Used; No External Heatsink Required
- Flexible Audio Solution: Single-ended or Differential Analog Inputs; Selectable Gain: 20 dB and 26 dB; Pop and Click-Free Startup
- Integrated Protections and Auto Recovery: Pin-to-pin, Pin-to-Ground, and Pin-to-Power Short Circuit Protection; Thermal Protection, Undervoltage Protection, and Overvoltage Protection; Power Limiter and DC Speaker Protection
- Pin-to-Pin Compatible with TPA3110D2, TPA3136D2 and TPA3136AD2
Applications
- Televisions and Monitors
- Bluetooth Speakers and Wireless Speakers
- Audio Amplifiers in Smart Appliance
- Audio Speakers in Internet of Things
- Consumer Audio Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9851 | $ 0.99 |
| 10+ | $ 0.8079 | $ 8.08 |
| 30+ | $ 0.7201 | $ 21.60 |
| 100+ | $ 0.6324 | $ 63.24 |
| 500+ | $ 0.5153 | $ 257.65 |
| 1,000+ | $ 0.4877 | $ 487.70 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | TSSOP-28-EP | |
| Quiescent Current | 20mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.04% | |
| Signal-to-Noise Ratio | 102dB | |
| Features | Digitally programmable gain;Automatic mute/no-noise switch;Overvoltage protection | |
| Voltage - Supply | 3.5V~14.4V | |
| Speaker Channels | 2-Channel | |
| Operating Temperature | -10℃~+85℃ | |
| Output Power | 10W×2@6Ω;18.5W×1@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | -70dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPA3138D2 is a 10-W/ch, high-efficiency, low idle-current Class-D stereo audio amplifier. It can drive stereo speakers with a load as low as 3.2-Ω. In the 1SPW mode, it consumes a low idle current of only 21-mA (12-V) and can operate down to 3.5-V, allowing for longer audio play and improved thermal performance in bluetooth speakers, battery-powered appliances and other power-sensitive applications. Advanced EMI Suppression with Spread Spectrum Control enables the use of inexpensive ferrite bead filters while meeting EMC requirements for system cost reduction. To further simplify the design, the TPA3138D2 integrates essential protection features including undervoltage, overvoltage, power limit, short circuit, overtemperature, as well as DC speaker protection. All of these protections come with automatic recovery. Customers can leverage every TPA3138D2 feature in existing designs as it is fully pin-to-pin compatible to TI's TPA3110D2, TPA3136D2 and TPA3136AD2.
Features
- Wide Supply Range 3.5-V to 14.4-V – 2×10 W into 6-Ω, %THD+N, 12-V Supply; 1×18.5 W into 4-Ω, 10% THD+N, 12-V Supply; THD+N: 0.04% at 1 W, 1 kHz input, 6-Ω
- Longer Battery Life for Portable Applications: 20-mA (12-V) Idle Current in 1SPW Mode; >90% Class-D Efficiency
- Reduced Solution Size and Cost: Inductor-Free Operation; EN55013 and EN55022 EMC Compliant When No Inductors are Used; No External Heatsink Required
- Flexible Audio Solution: Single-ended or Differential Analog Inputs; Selectable Gain: 20 dB and 26 dB; Pop and Click-Free Startup
- Integrated Protections and Auto Recovery: Pin-to-pin, Pin-to-Ground, and Pin-to-Power Short Circuit Protection; Thermal Protection, Undervoltage Protection, and Overvoltage Protection; Power Limiter and DC Speaker Protection
- Pin-to-Pin Compatible with TPA3110D2, TPA3136D2 and TPA3136AD2
Applications
- Televisions and Monitors
- Bluetooth Speakers and Wireless Speakers
- Audio Amplifiers in Smart Appliance
- Audio Speakers in Internet of Things
- Consumer Audio Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



