TI TPS92641PWPR/NOPB
| Manufacturer | |
| MPN | TPS92641PWPR/NOPB |
| LCSC Part # | C475496 |
| Packaging | HTSSOP-16-EP |
| Customer # | |
| Key Attributes | Buck 1 DC-DC 5A 7V~85V HTSSOP-16-EP LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | HTSSOP-16-EP | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | Over Voltage Protection;Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | External | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Input(AC) | - | |
| Topology | Buck | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Output Current | 5A | |
| Voltage - Input(DC) | 7V~85V | |
| Constant Current Accuracy | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 71
71 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2707 | $ 2.27 |
| 10+ | $ 1.9031 | $ 19.03 |
| 30+ | $ 1.6721 | $ 50.16 |
| 100+ | $ 1.4363 | $ 143.63 |
| 500+ | $ 1.3305 | $ 665.25 |
| 1,000+ | $ 1.2834 | $ 1283.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | HTSSOP-16-EP | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | Over Voltage Protection;Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | External | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Input(AC) | - | |
| Topology | Buck | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Output Current | 5A | |
| Voltage - Input(DC) | 7V~85V | |
| Constant Current Accuracy | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



