LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EDAC 306-030-400-103 product image
Images for reference only

EDAC 306-030-400-103RoHS

Manufacturer
MPN
306-030-400-103
LCSC Part #
C4751318
Packaging
P=3.96mm
Customer #
Key Attributes
3.96mm 60P Panel Mount P=3.96mm Edgeboard Connectors RoHS
Datasheetpdf iconEDAC 306-030-400-103
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.8799$ 10.88
200+$ 4.2101$ 842.02
500+$ 4.0631$ 2031.55
1,000+$ 3.9889$ 3988.90
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerEDAC
PackagingP=3.96mm
Pitch3.96mm
Contact MaterialCopper alloy
Operating Temperature-40℃~+105℃
Number of Pins60P
Contact PlatingTin
Mounting TypePanel Mount

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.