LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET PBSS8110T-HXY product image
  • PBSS8110T-HXY thumbnail 1
  • PBSS8110T-HXY thumbnail 2
  • PBSS8110T-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET PBSS8110T-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
PBSS8110T-HXY
LCSC Part #
C47506941
Packaging
SOT-23
Customer #
Key Attributes
TRANS 100V 1A SOT-23
Datasheetpdf iconHXY MOSFET PBSS8110T-HXY
In-Stock: 85
85 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1001$ 0.50
50+$ 0.0807$ 4.04
150+$ 0.0709$ 10.64
500+$ 0.0636$ 31.80
3,000+$ 0.0578$ 173.40
6,000+$ 0.0548$ 328.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerHXY MOSFET
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)150MHz
Collector - Emitter Voltage VCEO100V
DC Current Gain300
Emitter-Base Voltage VEBO5V
Current - Collector(Ic)1A
Pd - Power Dissipation250mW
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))600mV
Operating Temperature-55℃~+150℃

Features

AI Translation
  • Collector Current: IC = 1 A
  • Power Dissipation of 250mW
  • SOT- 23