LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET FMMT451TA-HXY product image
  • FMMT451TA-HXY thumbnail 1
  • FMMT451TA-HXY thumbnail 2
  • FMMT451TA-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET FMMT451TA-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
FMMT451TA-HXY
LCSC Part #
C47506934
Packaging
SOT-23
Customer #
Key Attributes
TRANS 60V 1A SOT-23
Datasheetpdf iconHXY MOSFET FMMT451TA-HXY
In-Stock: 165
165 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1202$ 0.60
50+$ 0.0968$ 4.84
150+$ 0.0851$ 12.77
500+$ 0.0763$ 38.15
3,000+$ 0.0693$ 207.90
6,000+$ 0.0658$ 394.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerHXY MOSFET
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)150MHz
Collector - Emitter Voltage VCEO60V
DC Current Gain300
Emitter-Base Voltage VEBO5V
Current - Collector(Ic)1A
Pd - Power Dissipation250mW
Number1 NPN
typeNPN
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))500mV

Features

AI Translation
  • BVCEO >60 V
  • IC = 1A Continuous Collector Current
  • ICM = 2A Peak Pulse Current
  • 500mW Power Dissipation
  • hFE Characterized up to 2A for High Current Gain Hold Up