LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET FMMT416TD-HXY product image
  • FMMT416TD-HXY thumbnail 1
  • FMMT416TD-HXY thumbnail 2
  • FMMT416TD-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET FMMT416TD-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
FMMT416TD-HXY
LCSC Part #
C47506910
Packaging
SOT-23
Customer #
Key Attributes
TRANS 100V 1A SOT-23
Datasheetpdf iconHXY MOSFET FMMT416TD-HXY
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1088$ 1.11
10+$ 0.9335$ 9.34
30+$ 0.8377$ 25.13
100+$ 0.7289$ 72.89
500+$ 0.6802$ 340.10
1,000+$ 0.6575$ 657.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerHXY MOSFET
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)150MHz
Collector - Emitter Voltage VCEO100V
DC Current Gain300
Emitter-Base Voltage VEBO5V
Current - Collector(Ic)1A
Pd - Power Dissipation250mW
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))600mV
Operating Temperature-55℃~+150℃

Features

AI Translation
  • IC = 1A Continuous Collector Current
  • 250mW Power Dissipation
  • SOT-23