LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET MBT3946DW1T1G-HXY product image
  • MBT3946DW1T1G-HXY thumbnail 1
  • MBT3946DW1T1G-HXY thumbnail 2
  • MBT3946DW1T1G-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET MBT3946DW1T1G-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
MBT3946DW1T1G-HXY
LCSC Part #
C47506901
Packaging
SOT-363
Customer #
Key Attributes
TRANS NPN+PNP 40V 200mA SOT-363
Datasheetpdf iconHXY MOSFET MBT3946DW1T1G-HXY
In-Stock: 400
400 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0416$ 0.83
200+$ 0.033$ 6.60
600+$ 0.0282$ 16.92
3,000+$ 0.0254$ 76.20
9,000+$ 0.0229$ 206.10
21,000+$ 0.0215$ 451.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerHXY MOSFET
PackagingSOT-363
Current - Collector Cutoff50nA
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO40V
DC Current Gain300
Emitter-Base Voltage VEBO5V
Current - Collector(Ic)200mA
Pd - Power Dissipation200mW
Number1 NPN + 1 PNP
typeNPN+PNP
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))400mV

Features

AI Translation
  • Complementary Pair.
  • One 3904-Type NPN.
  • One 3906-Type PNP.
  • Epitaxial Planar Die Construction.
  • Ideal for Low Power Amplification and Switching.