HXY MOSFET BC850BWE6327-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | BC850BWE6327-HXY |
| LCSC Part # | C47506895 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | NPN Plastic-Encapsulate Transistors |
| Description | 450 NPN 1 NPN 150mW 100mA 45V SOT-323 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
275
275
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7267 $ 0.6541 | $ 0.65 |
10+ | $ 0.5902 $ 0.5312 | $ 5.31 |
30+ | $ 0.522 $ 0.4698 | $ 14.09 |
100+ | $ 0.4538 $ 0.4085 | $ 40.85 |
500+ | $ 0.4126 $ 0.3714 | $ 185.70 |
1,000+ | $ 0.3919 $ 0.3528 | $ 352.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$