HXY MOSFET PMST5550-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | PMST5550-HXY |
| LCSC Part # | C47506872 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | TRANS 160V 600mA SOT-323 |
| Description | Bipolar (BJT) Transistor 160V 600mA 300MHz Surface Mount SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
380 
380
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0475 $ 0.0428 | $ 0.21 |
50+ | $ 0.0465 $ 0.0419 | $ 2.10 |
150+ | $ 0.0458 $ 0.0413 | $ 6.20 |
500+ | $ 0.0451 $ 0.0406 | $ 20.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$