HXY MOSFET FMMT494TA-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | FMMT494TA-HXY |
| LCSC Part # | C47506867 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS 150V 1A SOT-23 |
| Description | Bipolar (BJT) Transistor 150V 1A 100MHz 250mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
85
85
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1601 $ 0.1441 | $ 0.72 |
50+ | $ 0.1268 $ 0.1142 | $ 5.71 |
150+ | $ 0.1126 $ 0.1014 | $ 15.21 |
500+ | $ 0.0948 $ 0.0854 | $ 42.70 |
3,000+ | $ 0.0869 $ 0.0783 | $ 234.90 |
6,000+ | $ 0.0821 $ 0.0739 | $ 443.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$