HXY MOSFET PBSS4350T-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | PBSS4350T-HXY |
| LCSC Part # | C47506858 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS 50V 2A SOT-23 |
| Description | Bipolar (BJT) Transistor 50V 2A 100MHz 0.35W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
170
170
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0723 $ 0.0651 | $ 0.65 |
100+ | $ 0.0576 $ 0.0519 | $ 5.19 |
300+ | $ 0.0502 $ 0.0452 | $ 13.56 |
3,000+ | $ 0.0447 $ 0.0403 | $ 120.90 |
6,000+ | $ 0.0403 $ 0.0363 | $ 217.80 |
9,000+ | $ 0.0381 $ 0.0343 | $ 308.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$