LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 593D476X9010B2TE3 product image
  • 593D476X9010B2TE3 thumbnail 1
  • 593D476X9010B2TE3 thumbnail 2
  • 593D476X9010B2TE3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 593D476X9010B2TE3RoHS

Manufacturer
MPN
593D476X9010B2TE3
LCSC Part #
C4749240
Packaging
CASE-B-3528-21(mm)
Customer #
Key Attributes
CAP TANT 47uF ±10% 10V CASE-B-3528-21(mm)
Datasheetpdf iconVISHAY 593D476X9010B2TE3
In-Stock: 285
285 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.388$ 1.94
50+$ 0.3182$ 15.91
150+$ 0.2883$ 43.25
500+$ 0.215$ 107.50
2,000+$ 0.1984$ 396.80
4,000+$ 0.1884$ 753.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingCASE-B-3528-21(mm)
Capacitance47uF
Voltage Rating10V
Ripple Current380mA@100kHz
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece