LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SS12P3L-M3/86A product image
  • SS12P3L-M3/86A thumbnail 1
  • SS12P3L-M3/86A thumbnail 2
  • SS12P3L-M3/86A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SS12P3L-M3/86ARoHS

Manufacturer
MPN
SS12P3L-M3/86A
LCSC Part #
C4749233
Packaging
TO-277A
Customer #
Key Attributes
DIODE SCHOTTKY 30V TO-277A
Datasheetpdf iconVISHAY SS12P3L-M3/86A
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9693$ 1.97
10+$ 1.6837$ 16.84
30+$ 1.5037$ 45.11
100+$ 1.3206$ 132.06
500+$ 1.2384$ 619.20
1,500+$ 1.2011$ 1801.65
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingTO-277A
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)30V
Voltage - Forward(Vf@If)560mV@12A
Reverse Leakage Current (Ir)1mA@30V
Non-Repetitive Peak Forward Surge Current280A
Current - Rectified12A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Very low profile - typical height of 1.1mm
  • Ideal for automated placement
  • Guardring for overvoltage protection
  • Low forward voltage drop, low power losses
  • High efficiency
  • Low thermal resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
  • AEC-Q101 qualified available
  • Automotive ordering code: base P/NHM3
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?99912

Applications

AI Translation
  • For use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.