LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VS-20CTQ150STRL-M3 product image
  • VS-20CTQ150STRL-M3 thumbnail 1
  • VS-20CTQ150STRL-M3 thumbnail 2
  • VS-20CTQ150STRL-M3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY VS-20CTQ150STRL-M3RoHS

Manufacturer
MPN
VS-20CTQ150STRL-M3
LCSC Part #
C4749231
Packaging
TO-263AB(D2PAK)
Customer #
Key Attributes
DIODE ARR SCHOTTKY 150V TO-263AB(D2PAK)
Datasheetpdf iconVISHAY VS-20CTQ150STRL-M3
In-Stock: 161
161 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5151$ 1.52
10+$ 1.3087$ 13.09
30+$ 1.1933$ 35.80
100+$ 1.0648$ 106.48
500+$ 1.0079$ 503.95
800+$ 0.9819$ 785.52
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerVISHAY
PackagingTO-263AB(D2PAK)
Reverse Leakage Current (Ir)25uA@150V
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse(Vr)150V
Operating Junction Temperature Range-55℃~+175℃
Non-Repetitive Peak Forward Surge Current1.03kA
Current - Rectified20A
Voltage - Forward(Vf@If)660mV@10A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece

Introduction

AI Translation

This center tap Schottky rectifier has been optimized for low reverse leakage at high temperature. The proprietary barrier technology allows for reliable operation up to 175℃ junction temperature. Typical applications are in switching power supplies, converters, freewheeling diodes, and reverse battery protection.

Features

AI Translation
  • 175℃ TJ operation
  • Center tap configuration
  • Low forward voltage drop
  • High frequency operation
  • High purity, high temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
  • Guard ring for enhanced ruggedness and long term reliability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 245℃
  • Designed and qualified according to JEDEC-JESD 47

Applications

AI Translation
  • Switching power supplies
  • Converters
  • Freewheeling diodes
  • Reverse battery protection