Images for reference only
EDA Models

Cixi Kefa Elec KF396-3.96-3P

Manufacturer
Cixi Kefa Elec
Asian Brands
MPN
KF396-3.96-3P
LCSC Part #
C474895
Packaging
Through Hole,P=3.96mm
Customer #
Key Attributes
TERM BLK 3POS 3.96mm TH
Description
3 Position Wire to Board Terminal Block Through Hole 3.96mm
Datasheet pdf icon Cixi Kefa Elec KF396-3.96-3P
Custom Cables MOQ 1pc

Products Specifications

Show similar products (0) >
Type Description
All
Category Connectors, Interconnects/Terminal Blocks/Wire to Board
Manufacturer Cixi Kefa Elec
Packaging Through Hole,P=3.96mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon Cixi Kefa Elec KF396-3.96-3P
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 1000
Sales Unit Piece
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.
In-Stock: 3,165
3,165 In stock, ships now
Add to BOM List
Qty Unit Price Total Amount
5+
$ 0.1586 $ 0.79
50+
$ 0.1248 $ 6.24
150+
$ 0.1103 $ 16.55
1,000+
$ 0.0884 $ 88.40
2,000+
$ 0.0803 $ 160.60
5,000+
$ 0.0755 $ 377.50
Standard Packaging 1000/Full Bag
Better price for more quantity?
$