JUXING TMBF410
| Manufacturer |
JUXING
Asian Brands |
| Mfr. Part # | TMBF410 |
| LCSC Part # | C4748904 |
| Package | DBF |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 4A DBF |
| Description | 150A 1.1V 4A 1kV DBF Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | JUXING | |
| Package | DBF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
770 
770
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1064 $ 0.1011 | $ 0.51 |
50+ | $ 0.0838 $ 0.0797 | $ 3.99 |
150+ | $ 0.0726 $ 0.0690 | $ 10.35 |
500+ | $ 0.0641 $ 0.0609 | $ 30.45 |
3,000+ | $ 0.0587 $ 0.0558 | $ 167.40 |
6,000+ | $ 0.0553 $ 0.0526 | $ 315.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$