LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0201FR-0793K1L product image
  • RC0201FR-0793K1L thumbnail 1
  • RC0201FR-0793K1L thumbnail 2
  • RC0201FR-0793K1L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0201FR-0793K1LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0201FR-0793K1L
LCSC Part #
C474863
Packaging
0201
Customer #
Key Attributes
RES 93.1kΩ ±1% 50mW 0201
Datasheetpdf iconYAGEO RC0201FR-0793K1L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.001$ 0.10
1,000+$ 0.0008$ 0.80
3,000+$ 0.0007$ 2.10
50,000+$ 0.0006$ 30.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0201
Power(Watts)50mW
Resistance93.1kΩ
Operating Temperature-55℃~+125℃
Voltage Rating25V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece