STC Micro IAP15F2K61S2-28I-LQFP44
| Manufacturer | STC MicroAsian Brands |
| MPN | IAP15F2K61S2-28I-LQFP44 |
| LCSC Part # | C47451 |
| Packaging | LQFP-44(10x10) |
| Customer # | |
| Key Attributes | A single-chip microcontroller that does not require an external crystal oscillator and reset, and has high-speed A/D, multiple serial ports, and PWM functions. |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | STC Micro | |
| Packaging | LQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Voltage - Supply | 4.5V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 61KB | |
| CPU Core | 51 Family | |
| CPU Maximum Speed | 28MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 42 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 88
88 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5108 | $ 1.51 |
| 10+ | $ 1.2561 | $ 12.56 |
| 30+ | $ 1.1162 | $ 33.49 |
| 160+ | $ 0.9166 | $ 146.66 |
| 480+ | $ 0.8458 | $ 405.98 |
| 960+ | $ 0.8144 | $ 781.82 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | STC Micro | |
| Packaging | LQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Voltage - Supply | 4.5V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 61KB | |
| CPU Core | 51 Family | |
| CPU Maximum Speed | 28MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 42 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



