LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0201JR-071M6L product image
  • RC0201JR-071M6L thumbnail 1
  • RC0201JR-071M6L thumbnail 2
  • RC0201JR-071M6L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0201JR-071M6LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0201JR-071M6L
LCSC Part #
C474486
Packaging
0201
Customer #
Key Attributes
RES 1.6MΩ ±5% 50mW 0201
Datasheetpdf iconYAGEO RC0201JR-071M6L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0005$ 0.05
1,000+$ 0.0004$ 0.40
10,000+$ 0.0003$ 3.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0201
Power(Watts)50mW
Resistance1.6MΩ
Operating Temperature-55℃~+125℃
Voltage Rating25V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece