GOODWORK 2N5401
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | 2N5401 |
| LCSC Part # | C47435903 |
| Package | SOT-23 |
| Customer # | |
| Description | 80 PNP 300mW 600mA 150V SOT-23 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GOODWORK | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
350
350
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0064 $ 0.0061 | $ 0.31 |
500+ | $ 0.0062 $ 0.0059 | $ 2.95 |
3,000+ | $ 0.0061 $ 0.0058 | $ 17.40 |
6,000+ | $ 0.006 $ 0.0057 | $ 34.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$