GOODWORK BC857BS
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | BC857BS |
| LCSC Part # | C47435896 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | TRANS PNP 45V 200mA SOT-363 |
| Description | Bipolar (BJT) Transistor PNP 45V 200mA 200MHz 300mW Surface Mount SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GOODWORK | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
200
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0249 $ 0.0237 | $ 0.47 |
200+ | $ 0.0193 $ 0.0184 | $ 3.68 |
600+ | $ 0.0162 $ 0.0154 | $ 9.24 |
3,000+ | $ 0.0144 $ 0.0137 | $ 41.10 |
9,000+ | $ 0.0128 $ 0.0122 | $ 109.80 |
30,000+ | $ 0.0119 $ 0.0114 | $ 342.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$