TONYU DYWH-IR928-6C(6-1)
| Manufacturer | TONYUAsian Brands |
| MPN | DYWH-IR928-6C(6-1) |
| LCSC Part # | C47416528 |
| Packaging | Through Hole,L=4.6mm |
| Customer # | |
| Key Attributes | EMITTER IR 940nm 50mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | TONYU | |
| Packaging | Through Hole,L=4.6mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 50mA | |
| Half wave width | 50nm | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.25V | |
| Viewing Angle | 20° | |
| Pd - Power Dissipation | 75mW | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
An infrared light-emitting diode is a high-radiant-intensity diode housed in a transparent plastic package. This miniature side-mount device contains a chip that emits radiation from the side of the transparent package.
Features
AI Translation
- High reliability
- High radiant intensity
- Peak wavelength λp=940nm
- Lead pitch 2.54mm
- Low forward voltage
- Lead-free
- RoHS compliant
Applications
AI Translation
- Mouse
- Optical switch
- Infrared application systems
In-Stock: 890
890 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0422$ 0.0401 | $ 0.40 |
| 100+ | $ 0.0334$ 0.0318 | $ 3.18 |
| 300+ | $ 0.029$ 0.0276 | $ 8.28 |
| 1,000+ | $ 0.0256$ 0.0244 | $ 24.40 |
| 5,000+ | $ 0.023$ 0.0219 | $ 109.50 |
| 10,000+ | $ 0.0217$ 0.0207 | $ 207.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | TONYU | |
| Packaging | Through Hole,L=4.6mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 50mA | |
| Half wave width | 50nm | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.25V | |
| Viewing Angle | 20° | |
| Pd - Power Dissipation | 75mW | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
An infrared light-emitting diode is a high-radiant-intensity diode housed in a transparent plastic package. This miniature side-mount device contains a chip that emits radiation from the side of the transparent package.
Features
AI Translation
- High reliability
- High radiant intensity
- Peak wavelength λp=940nm
- Lead pitch 2.54mm
- Low forward voltage
- Lead-free
- RoHS compliant
Applications
AI Translation
- Mouse
- Optical switch
- Infrared application systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

