TONYU DYWH-PT26-21B/CT
| Manufacturer | TONYUAsian Brands |
| MPN | DYWH-PT26-21B/CT |
| LCSC Part # | C47416516 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 20mA 30V 840nm 50nA 1206 Phototransistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | TONYU | |
| Packaging | 1206 | |
| Current - Collector(Ic) | 20mA | |
| Collector - Emitter Voltage VCEO | 30V | |
| Peak Wavelength | 840nm | |
| Dark Current | 50nA | |
| Operating Temperature | -25℃~+85℃ | |
| Pd - Power Dissipation | 75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,430
1,430 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.057 | $ 0.57 |
| 100+ | $ 0.0454 | $ 4.54 |
| 300+ | $ 0.0396 | $ 11.88 |
| 1,500+ | $ 0.0353 | $ 52.95 |
| 4,500+ | $ 0.0318 | $ 143.10 |
| 10,500+ | $ 0.0301 | $ 316.05 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

