LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CS05W8F820MT5E product image
  • CS05W8F820MT5E thumbnail 1
  • CS05W8F820MT5E thumbnail 2
  • CS05W8F820MT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CS05W8F820MT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CS05W8F820MT5E
LCSC Part #
C474139
Packaging
0805
Customer #
Key Attributes
RES 82mΩ ±1% 125mW 0805
Datasheetpdf iconUNI-ROYAL CS05W8F820MT5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0182$ 0.91
500+$ 0.0143$ 7.15
1,500+$ 0.0121$ 18.15
5,000+$ 0.0097$ 48.50
25,000+$ 0.0086$ 215.00
50,000+$ 0.008$ 400.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance82mΩ
Operating Temperature-55℃~+155℃
Voltage Rating500V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece