HGSEMI OP27EN
| Manufacturer | HGSEMIAsian Brands |
| MPN | OP27EN |
| LCSC Part # | C47411535 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Low-noise, high-speed, and precise operational amplifier |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-8 | |
| Quiescent Current | 3.8mA | |
| Gain Bandwidth Product | 8MHz | |
| Features | - | |
| Vos - Input Offset Voltage | 10uV | |
| Input Offset Current(Ios) | 8nA | |
| Input Voltage Noise Density | 3.5nV/√Hz@10Hz | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 28nA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Dual Supply | -18V~-3V;3V~18V | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-8 | |
| Quiescent Current | 3.8mA | |
| Gain Bandwidth Product | 8MHz | |
| Features | - | |
| Vos - Input Offset Voltage | 10uV |
| Type | Description | |
|---|---|---|
| Input Offset Current(Ios) | 8nA | |
| Input Voltage Noise Density | 3.5nV/√Hz@10Hz | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 28nA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Dual Supply | -18V~-3V;3V~18V | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The OP27 is a high-precision op-amp with a maximum offset voltage of 150μV and a gain of 200V/mV. It is therefore particularly well-suited for instrumentation and similar applications. With a wide input voltage range of ±13V and a CMRR exceeding 100dB, the OP27 maintains excellent linearity and gain accuracy even in high closed-loop gain circuits.
Features
AI Translation
- Maximum offset voltage: 150uV (max)
- Low offset current: 1.3nA (typ)
- Wide supply voltage range: ±3V to ±18V
In-Stock: 1,698
1,698 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7851 | $ 0.79 |
| 10+ | $ 0.7073 | $ 7.07 |
| 50+ | $ 0.6651 | $ 33.26 |
| 100+ | $ 0.6164 | $ 61.64 |
| 500+ | $ 0.5954 | $ 297.70 |
| 1,000+ | $ 0.5856 | $ 585.60 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-8 | |
| Quiescent Current | 3.8mA | |
| Gain Bandwidth Product | 8MHz | |
| Features | - | |
| Vos - Input Offset Voltage | 10uV | |
| Input Offset Current(Ios) | 8nA | |
| Input Voltage Noise Density | 3.5nV/√Hz@10Hz | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 28nA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Dual Supply | -18V~-3V;3V~18V | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-8 | |
| Quiescent Current | 3.8mA | |
| Gain Bandwidth Product | 8MHz | |
| Features | - | |
| Vos - Input Offset Voltage | 10uV |
| Type | Description | |
|---|---|---|
| Input Offset Current(Ios) | 8nA | |
| Input Voltage Noise Density | 3.5nV/√Hz@10Hz | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 28nA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Dual Supply | -18V~-3V;3V~18V | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The OP27 is a high-precision op-amp with a maximum offset voltage of 150μV and a gain of 200V/mV. It is therefore particularly well-suited for instrumentation and similar applications. With a wide input voltage range of ±13V and a CMRR exceeding 100dB, the OP27 maintains excellent linearity and gain accuracy even in high closed-loop gain circuits.
Features
AI Translation
- Maximum offset voltage: 150uV (max)
- Low offset current: 1.3nA (typ)
- Wide supply voltage range: ±3V to ±18V
C47411535 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



