LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CS03W5F820MT5E product image
  • CS03W5F820MT5E thumbnail 1
  • CS03W5F820MT5E thumbnail 2
  • CS03W5F820MT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CS03W5F820MT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CS03W5F820MT5E
LCSC Part #
C474076
Packaging
0603
Customer #
Key Attributes
RES 82mΩ ±1% 200mW 0603
Datasheetpdf iconUNI-ROYAL CS03W5F820MT5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0174$ 0.87
500+$ 0.0138$ 6.90
1,500+$ 0.0117$ 17.55
5,000+$ 0.0095$ 47.50
25,000+$ 0.0084$ 210.00
50,000+$ 0.0079$ 395.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)200mW
Resistance82mΩ
Operating Temperature-55℃~+155℃
Voltage Rating300V
TypeThick Film Resistor
Temperature Coefficient±300ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece