Xucheng Elec 5G.3000212000S1(5)
| Manufacturer |
Xucheng Elec
Asian Brands |
| Mfr. Part # | 5G.3000212000S1(5) |
| LCSC Part # | C47403 |
| Package | Through Hole,D5.6xL21mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 3A TH |
| Description | 250V Glass Tube Fuse 3A Through Hole,D5.6xL21mm Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Xucheng Elec | |
| Package | Through Hole,D5.6xL21mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
115 
115
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0945 | $ 0.47 |
50+ | $ 0.0761 | $ 3.81 |
200+ | $ 0.0602 | $ 12.04 |
500+ | $ 0.0533 | $ 26.65 |
2,800+ | $ 0.0478 | $ 133.84 |
4,900+ | $ 0.045 | $ 220.50 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$